346-017-526-108

Heilind Number:EDA346-017-526-108
Manufacturer:EDAC
Manufacturer Number:346-017-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision, they feature a single row layout with 17 positions, ensuring seamless integration into your circuit boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each connector boasts copper alloy contacts for reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. The .125-inch pitch and .2-inch row spacing guarantee efficient signal transfer. Whether you need to establish board-to-board connections or bridge components, these connectors deliver optimal performance. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your electronic assemblies with these essential components.