346-017-526-112

Heilind Number:EDA346-017-526-112
Manufacturer:EDAC
Manufacturer Number:346-017-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant green color. Designed for reliability, they offer a seamless amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 17 positions, each connector guarantees optimal performance. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.