346-017-526-158

Heilind Number:EDA346-017-526-158
Manufacturer:EDAC
Manufacturer Number:346-017-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a single row layout and 17 positions, they provide ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver consistent and secure connections. Elevate your PCB design with this essential component for seamless board-to-board connectivity.