346-017-526-602

Heilind Number:EDA346-017-526-602
Manufacturer:EDAC
Manufacturer Number:346-017-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors come in a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 17 positions, they offer ample space for your connections. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose these connectors for efficient and secure board-to-board connections in your electronic projects.