346-017-526-603

Heilind Number:EDA346-017-526-603
Manufacturer:EDAC
Manufacturer Number:346-017-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors boast a single row configuration with 17 positions, offering optimal functionality for your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure reliable performance even in harsh operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The vibrant green color not only adds a visual pop but also aids in easy identification during assembly. Suitable for straight mounting orientation, they provide a convenient solution for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient interconnectivity. Upgrade your setup with these high-quality components, now available in our extensive range of PCB connectors.