346-017-526-604

Heilind Number:EDA346-017-526-604
Manufacturer:EDAC
Manufacturer Number:346-017-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-604

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board connections in electronic devices. These connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, they offer 17 positions for efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating at an amperage of 3A and with a pitch of .125 inches, these connectors are suitable for various applications. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Plus, with an operating temperature range of -40 to 105°C, they can withstand harsh environmental conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors.