346-017-526-608

Heilind Number:EDA346-017-526-608
Manufacturer:EDAC
Manufacturer Number:346-017-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-608

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 17 positions with a pitch of .125 inches - perfect for ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-saving applications. With an operating temperature range of -40 to 105°C, they offer reliable performance in various environments. Upgrade your setup with these high-quality connectors for efficient board-to-board connectivity.