346-017-526-658

Heilind Number:EDA346-017-526-658
Manufacturer:EDAC
Manufacturer Number:346-017-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-658

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a single row of 17 positions with a 0.125-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer both power and thermal efficiency. The straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your PCB assembly with these green-colored connectors, a vital component in any electronic setup.