346-017-540-101

Heilind Number:EDA346-017-540-101
Manufacturer:EDAC
Manufacturer Number:346-017-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a striking visual appeal while delivering exceptional functionality. With an amperage rating of 3A, they ensure reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 17 positions allows for efficient signal transmission, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure connections. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, our Card Edge Connectors are the perfect solution for your connectivity needs. Trust in our top-tier connectors to streamline your PCB assembly process and elevate the performance of your electronic devices.