346-017-540-103

Heilind Number:EDA346-017-540-103
Manufacturer:EDAC
Manufacturer Number:346-017-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide variety of applications. Their .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you need a straight or right-angle mount, these connectors provide flexibility in orientation. Trust in the quality and efficiency of our connectors to power your innovations.