346-017-540-104

Heilind Number:EDA346-017-540-104
Manufacturer:EDAC
Manufacturer Number:346-017-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in demanding electronic applications. Featuring a vibrant Green color and a sleek, space-saving Straight mount orientation, these connectors boast a single row layout with 17 positions, ensuring efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee high conductivity and long-lasting durability. With a low pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.