346-017-540-107

Heilind Number:EDA346-017-540-107
Manufacturer:EDAC
Manufacturer Number:346-017-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Engineered for seamless integration, these connectors feature a single row design with 17 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide array of applications. Choose the straight mount orientation for easy installation. Trust in our green connectors to deliver optimal functionality for your electronic projects.