346-017-540-108

Heilind Number:EDA346-017-540-108
Manufacturer:EDAC
Manufacturer Number:346-017-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a single row layout with 17 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with these high-quality connectors, perfect for various industrial applications.