346-017-540-112

Heilind Number:EDA346-017-540-112
Manufacturer:EDAC
Manufacturer Number:346-017-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-112

Detailed Description

Introducing our Green Card Edge Connectors, designed for seamless board-to-board connections in a variety of electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable power and signal transmission. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer precise connectivity in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Trust in our high-quality connectors for seamless and secure PCB connections in your electronic projects.