346-017-540-158

Heilind Number:EDA346-017-540-158
Manufacturer:EDAC
Manufacturer Number:346-017-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-158

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually appealing touch to your assemblies. Designed for precision, each connector ensures a secure and reliable connection with a rated amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With one row and 17 positions, they provide ample room for seamless integration. The copper alloy contact material and .125-inch pitch facilitate efficient signal transmission. Boasting a straight mount orientation, they are easy to install on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.