346-017-540-602

Heilind Number:EDA346-017-540-602
Manufacturer:EDAC
Manufacturer Number:346-017-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-602

Detailed Description

Enhance connectivity in your projects with these durable Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 17 positions, ensuring efficient signal transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .125 inches and row spacing of .2 inches, they provide optimal spacing for streamlined assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. The vibrant green color adds a touch of distinction to your designs, while the straight mount orientation simplifies installation. Trust in these connectors for high-performance connectivity in your electronic applications.