346-017-540-604

Heilind Number:EDA346-017-540-604
Manufacturer:EDAC
Manufacturer Number:346-017-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for seamless integration, these connectors feature a single row for efficient setup, with 17 positions to accommodate various connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, they ensure reliable performance with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our comprehensive range of products for all your connector needs.