346-017-540-607

Heilind Number:EDA346-017-540-607
Manufacturer:EDAC
Manufacturer Number:346-017-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-607

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 17 positions, perfect for streamlined installations. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Each connector is equipped with Copper Alloy contacts, guaranteeing efficient power transmission with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, these connectors accommodate diverse configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.