346-017-540-608

Heilind Number:EDA346-017-540-608
Manufacturer:EDAC
Manufacturer Number:346-017-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-608

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green hue, they not only offer functionality but also add a touch of color to your setup. With a robust amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee both durability and safety. Boasting a single row design and made of Copper Alloy, they provide seamless contact for optimal performance. The .125-inch pitch and .2-inch row spacing make them ideal for precise PCB connections. With 17 positions available, you have ample room for your circuitry. Mount them straight for a streamlined setup. Operable in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Explore our range of high-quality PCB connectors and elevate your electronic projects today.