346-017-540-658

Heilind Number:EDA346-017-540-658
Manufacturer:EDAC
Manufacturer Number:346-017-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant green color, these connectors feature a single row layout with 17 positions, allowing for efficient data transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in even the most demanding environments. The .125-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality components.