346-017-540-678

Heilind Number:EDA346-017-540-678
Manufacturer:EDAC
Manufacturer Number:346-017-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-540-678

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, they offer ample space for efficient signal transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a secure fit. Elevate your connectivity solutions with these essential components.