346-017-541-101

Heilind Number:EDA346-017-541-101
Manufacturer:EDAC
Manufacturer Number:346-017-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-101

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors. Designed for seamless integration, they boast a single row layout with 17 positions, offering optimum versatility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a hobbyist or a professional, these green connectors are a must-have for your toolkit. Elevate your PCB connectivity experience with these essential components.