346-017-541-103

Heilind Number:EDA346-017-541-103
Manufacturer:EDAC
Manufacturer Number:346-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-103

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Designed for efficiency and durability, these connectors boast a vibrant Green hue and a single row configuration, featuring 17 positions for seamless integration. With a 3A amperage, they ensure reliable power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance. Crafted with Copper Alloy contacts and a .125-inch pitch, these connectors offer precise and secure attachment, with a row spacing of .2 inches for optimal arrangement. Perfect for board-to-board connections, they support a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.