346-017-541-104

Heilind Number:EDA346-017-541-104
Manufacturer:EDAC
Manufacturer Number:346-017-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a single row configuration, these connectors offer 17 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity and longevity. With a low amperage rating of 3 A, they are perfect for various applications. The precise .125-inch pitch and .2-inch row spacing guarantee accurate alignment on your circuit board. Operating smoothly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for harsh environments. Trust in our quality connectors to optimize your board-to-board connections seamlessly.