346-017-541-112

Heilind Number:EDA346-017-541-112
Manufacturer:EDAC
Manufacturer Number:346-017-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue. These connectors ensure reliable power transmission with an amperage rating of 3 A, featuring 17 positions in a single row layout. Constructed with high-quality Copper Alloy contacts, they offer optimal conductivity with a pitch of .125 inches and row spacing of .2 inches. Designed for seamless integration onto PCBs, their straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various electronic applications. Elevate your connection solutions with our premium Card Edge Connectors.