346-017-541-158

Heilind Number:EDA346-017-541-158
Manufacturer:EDAC
Manufacturer Number:346-017-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors feature a single row with 17 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality Board To Board PCB Connectors to meet your connectivity needs effortlessly.