346-017-541-602

Heilind Number:EDA346-017-541-602
Manufacturer:EDAC
Manufacturer Number:346-017-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. With a single row layout and 17 positions, they offer ample space for your connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their .125-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for added convenience. Upgrade your PCB setup with these high-quality connectors, a must-have in any tech enthusiast's toolkit.