346-017-541-603

Heilind Number:EDA346-017-541-603
Manufacturer:EDAC
Manufacturer Number:346-017-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester for durability, they offer reliable conductivity with Copper Alloy contacts. With a single row design and a pitch of .125 inches, they provide seamless integration for your electronic devices. The 17 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your projects. Explore the full range of our PCB connectors to complete your setup with ease.