346-017-541-604

Heilind Number:EDA346-017-541-604
Manufacturer:EDAC
Manufacturer Number:346-017-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. These connectors, featuring UL 94V-0 Thermoplastic Polyester housing, are designed for optimal performance, with a contact material of durable Copper Alloy ensuring reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. The 17 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronic systems. Upgrade your setup with this essential component, and experience enhanced connectivity like never before.