346-017-541-607

Heilind Number:EDA346-017-541-607
Manufacturer:EDAC
Manufacturer Number:346-017-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-607

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color for easy identification, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and performance. With a single row configuration, 17 positions, and a pitch of .125 inches, they facilitate precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in our connectors to meet your connectivity needs in various electronic systems.