346-017-541-608

Heilind Number:EDA346-017-541-608
Manufacturer:EDAC
Manufacturer Number:346-017-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, offering efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable and long-lasting performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. The vibrant green color not only adds a visual pop but also aids in easy identification during installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of applications. Trust in our connectors for secure and efficient board-to-board connections.