346-017-541-612

Heilind Number:EDA346-017-541-612
Manufacturer:EDAC
Manufacturer Number:346-017-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-612

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power and data transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Their sleek green housing not only stands out visually but also signifies their compliance with industry standards. Perfect for board-to-board connections, they ensure secure and stable performance for your electronic systems. Upgrade your setup with our Card Edge Connectors and experience seamless connectivity like never before.