346-017-541-658

Heilind Number:EDA346-017-541-658
Manufacturer:EDAC
Manufacturer Number:346-017-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek and professional green color. Designed for seamless integration, these connectors feature a single row with 17 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.