346-017-558-101

Heilind Number:EDA346-017-558-101
Manufacturer:EDAC
Manufacturer Number:346-017-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 17 positions, ensuring seamless integration on your PCB. Made from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for board-to-board connections, these connectors offer a straight mount orientation, making installation a breeze. Upgrade your electronics with these green-colored connectors, a vital component in the world of connectivity.