346-017-558-102

Heilind Number:EDA346-017-558-102
Manufacturer:EDAC
Manufacturer Number:346-017-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a reliable 3 A power supply but also ensure durability with their UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, these connectors offer a single row layout with 17 copper alloy contact positions, spaced at a pitch of .125 inches and .2 inches row spacing. Their right-angle mount orientation facilitates convenient installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for various applications, these connectors are a must-have for any electronics enthusiast or professional.