346-017-558-103

Heilind Number:EDA346-017-558-103
Manufacturer:EDAC
Manufacturer Number:346-017-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power delivery, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their right-angle mount orientation offers flexibility in setup, making them essential components for efficient board-to-board connections. Upgrade your system's reliability with these high-quality connectors.