346-017-558-104

Heilind Number:EDA346-017-558-104
Manufacturer:EDAC
Manufacturer Number:346-017-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-104

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row layout with 17 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. The right angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With an operating temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your PCB setups with these high-quality connectors for seamless and efficient data transmission.