346-017-558-107

Heilind Number:EDA346-017-558-107
Manufacturer:EDAC
Manufacturer Number:346-017-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a single row design with 17 positions and a pitch of .125 inches, they offer reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure secure and stable performance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. The right-angle mount orientation and .2-inch row spacing make them easy to integrate into your PCB layout. Elevate your electronic projects with these high-quality connectors.