346-017-558-108

Heilind Number:EDA346-017-558-108
Manufacturer:EDAC
Manufacturer Number:346-017-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, they offer ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable and efficient performance, even in challenging environments. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your circuit boards. Trust in our connectors to deliver optimal connectivity and functionality for your projects.