346-017-558-112

Heilind Number:EDA346-017-558-112
Manufacturer:EDAC
Manufacturer Number:346-017-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-112

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a single row configuration, making them perfect for space-saving applications. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in harsh environments. The 3 A amperage and 17 positions offer ample power and connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee easy installation. Engineered for convenience, these connectors boast a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, making them suitable for a variety of industrial and commercial settings. Explore the limitless possibilities of seamless PCB integration with our high-quality Card Edge Connectors.