346-017-558-158

Heilind Number:EDA346-017-558-158
Manufacturer:EDAC
Manufacturer Number:346-017-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a striking visual cue for easy identification. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The single-row design, with 17 positions and a .125-inch pitch, facilitates precise connections on the board. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Their right-angle mount orientation and .2-inch row spacing provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects.