346-017-558-602

Heilind Number:EDA346-017-558-602
Manufacturer:EDAC
Manufacturer Number:346-017-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and stability in operation. With a single row design and a pitch of .125 inches, they facilitate easy installation and secure connection. The 17 positions allow for versatile usage, while the right-angle mount orientation offers flexibility in setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize your board-to-board connections with precision and performance.