346-017-558-603

Heilind Number:EDA346-017-558-603
Manufacturer:EDAC
Manufacturer Number:346-017-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a striking green hue. Designed for optimal performance, each connector features a single row with 17 positions, ensuring seamless integration into your circuit board layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable power transmission at an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.