346-017-558-604

Heilind Number:EDA346-017-558-604
Manufacturer:EDAC
Manufacturer Number:346-017-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With a single row layout and 17 contact positions, they offer seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.