346-017-558-607

Heilind Number:EDA346-017-558-607
Manufacturer:EDAC
Manufacturer Number:346-017-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 17 positions, they facilitate efficient data transmission in compact spaces. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for right-angle mounting, these connectors offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent functionality under diverse environmental conditions. Elevate your PCB assembly with these essential connectors, a must-have for any electronics project.