346-017-558-608

Heilind Number:EDA346-017-558-608
Manufacturer:EDAC
Manufacturer Number:346-017-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 17 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission. With a right-angle mount orientation and wide operating temperature range (-40 to 105°C), they are suitable for various environments. Upgrade your electronic assemblies with these green connectors, a must-have for any professional setup.