346-017-558-612

Heilind Number:EDA346-017-558-612
Manufacturer:EDAC
Manufacturer Number:346-017-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-612

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a robust Copper Alloy contact material, they ensure reliable conductivity, even in demanding environments. The single-row design with 17 positions offers versatility for various applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for both industrial and commercial use. The right-angle mount orientation allows for efficient PCB assembly, while the .125-inch pitch and .2-inch row spacing ensure precise connectivity. Elevate your electronic designs with these premium Card Edge Connectors, a must-have in any engineer's toolkit.