346-017-558-658

Heilind Number:EDA346-017-558-658
Manufacturer:EDAC
Manufacturer Number:346-017-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-658

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for maximum efficiency, these connectors feature a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation allows for easy integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our quality products to streamline your connectivity solutions.