346-017-558-678

Heilind Number:EDA346-017-558-678
Manufacturer:EDAC
Manufacturer Number:346-017-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 17 positions, they offer reliable power transmission at an amperage of 3 A. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for tight spaces, their right-angle mount orientation saves valuable board real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your connectivity game today.