346-017-559-101

Heilind Number:EDA346-017-559-101
Manufacturer:EDAC
Manufacturer Number:346-017-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-101

Detailed Description

Enhance connectivity within your PCB setup with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a single row configuration and a total of 17 positions, they offer ample room for versatile connections. The Copper Alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, the Right Angle mount orientation further optimizes layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these essential components today.